1N5921C
vs
1N5921CG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Part Package Code
DO-41
Package Description
DO-41, 2 PIN
HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
55.1 mA
55.1 mA
Base Number Matches
9
11
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 1N5921C with alternatives
Compare 1N5921CG with alternatives