1N5921B_R2_10001 vs BZX85C6V8 feature comparison

1N5921B_R2_10001 PanJit Semiconductor

Buy Now Datasheet

BZX85C6V8 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC CENTRAL SEMICONDUCTOR CORP
Package Description O-XALF-W2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.3 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 55.1 mA 35 mA
Base Number Matches 1 5
Part Package Code DO-41
Pin Count 2
kg CO2e/kg 8.7
Average Weight (mg) 283
CO2e (mg) 2462.1
Total Weight 335
Category CO2 Kg 8.7
CO2 2914.4999999999995
Compliance Temperature Grade Military: -65C to +200C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 1333-86-4, 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature HIGH VOLTAGE
Dynamic Impedance-Max 3.5 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N5921B_R2_10001 with alternatives

Compare BZX85C6V8 with alternatives