1N5921B_R2_00001 vs BZX85C6V8 feature comparison

1N5921B_R2_00001 PanJit Semiconductor

Buy Now Datasheet

BZX85C6V8 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.3 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5.88%
Working Test Current 55.1 mA 35 mA
Base Number Matches 1 19
Part Package Code DO-41
Package Description HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 3.5 Ω
JESD-609 Code e3
Operating Temperature-Max 200 °C
Qualification Status Not Qualified
Terminal Finish TIN

Compare 1N5921B_R2_00001 with alternatives

Compare BZX85C6V8 with alternatives