1N5921BTA
vs
BZX85C6V8RLTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
Number of Elements
1
1
Operating Temperature-Max
200 °C
200 °C
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
2%
Working Test Current
55.1 mA
35 mA
Base Number Matches
3
2
Package Description
O-LALF-W2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5921BTA with alternatives
Compare BZX85C6V8RLTA with alternatives