1N5914BUR-1
vs
SMBJ5914BE3/TR13
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS, MELF-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
20 Weeks
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
9 Ω
9 Ω
JEDEC-95 Code
DO-213AB
DO-214AA
JESD-30 Code
O-LELF-R2
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
C BEND
Terminal Position
END
DUAL
Voltage Tol-Max
20%
5%
Working Test Current
104.2 mA
104.2 mA
Base Number Matches
3
1
Compare 1N5914BUR-1 with alternatives
Compare SMBJ5914BE3/TR13 with alternatives