1N5914AE3
vs
MSP1N5914AGTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
10%
10%
Working Test Current
104.2 mA
104.2 mA
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-41
Pin Count
2
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Terminal Finish
TIN LEAD
Compare 1N5914AE3 with alternatives
Compare MSP1N5914AGTR with alternatives