1N5913BTR-RPCU vs 1N5913BRL feature comparison

1N5913BTR-RPCU Central Semiconductor Corp

Buy Now Datasheet

1N5913BRL onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code DO-41 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Manufacturer Package Code 59-10
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-41
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Voltage Tol-Max 5%
Working Test Current 113.6 mA

Compare 1N5913BTR-RPCU with alternatives

Compare 1N5913BRL with alternatives