1N5913BE3 vs 1N5913BG feature comparison

1N5913BE3 Microsemi Corporation

Buy Now Datasheet

1N5913BG onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ONSEMI
Package Description O-LALF-W2 LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 113.6 mA 113.6 mA
Base Number Matches 1 4
Pbfree Code Yes
Part Package Code Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Pin Count 2
Manufacturer Package Code 59-10
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 10 Ω
JESD-609 Code e3
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish TIN

Compare 1N5913BE3 with alternatives

Compare 1N5913BG with alternatives