1N5913B
vs
1N5913BPBTR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EIC SEMICONDUCTOR CO LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
10 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.19 W
|
Reference Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
113.6 mA
|
113.6 mA
|
Base Number Matches |
1
|
5
|
Part Package Code |
|
DO-41
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
JEDEC-95 Code |
|
DO-204AL
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N5913B with alternatives
Compare 1N5913BPBTR with alternatives