1N5913AE3 vs MV1N5913AG feature comparison

1N5913AE3 Microsemi Corporation

Buy Now Datasheet

MV1N5913AG Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 113.6 mA 113.6 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 1N5913AE3 with alternatives

Compare MV1N5913AG with alternatives