1N5913A vs 1N5913AG feature comparison

1N5913A Microsemi Corporation

Buy Now Datasheet

1N5913AG Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 113.6 mA 113.6 mA
Base Number Matches 27 11
Package Description HERMETIC SEALED, GLASS, DO-41, 2 PIN
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N5913A with alternatives

Compare 1N5913AG with alternatives