1N5822US vs JANTX1N5822US feature comparison

1N5822US Compensated Devices Inc

Buy Now Datasheet

JANTX1N5822US Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 5 6
Package Description HERMETIC SEALED, D-5B, 2 PIN
Non-rep Pk Forward Current-Max 80 A
Reference Standard MIL-19500/620E

Compare JANTX1N5822US with alternatives