1N5822U01B vs 1N5822UB1 feature comparison

1N5822U01B STMicroelectronics

Buy Now Datasheet

1N5822UB1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code LCC LCC
Package Description R-XDSO-N2 R-XDSO-N2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application POWER POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.4 V
JESD-30 Code R-XDSO-N2 R-XDSO-N2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare 1N5822U01B with alternatives

Compare 1N5822UB1 with alternatives