1N5822-G vs 1N5822/92 feature comparison

1N5822-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N5822/92 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY SEMICONDUCTORS
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Part Package Code DO-201AD
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare 1N5822-G with alternatives

Compare 1N5822/92 with alternatives