1N5822 vs MBR340-T3 feature comparison

1N5822 SynSemi Inc

Buy Now Datasheet

MBR340-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
Non-rep Pk Forward Current-Max 80 A 96 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Base Number Matches 87 1
Pbfree Code No
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5822 with alternatives

Compare MBR340-T3 with alternatives