1N5822 vs JANTX1N5822 feature comparison

1N5822 Semtech Corporation

Buy Now Datasheet

JANTX1N5822 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP DEFENSE LOGISTICS AGENCY
Package Description MELF-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Samacsys Manufacturer SEMTECH
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code O-LELF-R2 O-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 100 µA
Reverse Test Voltage 40 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 13 2
Qualification Status Qualified
Reference Standard MIL-19500/620E

Compare 1N5822 with alternatives

Compare JANTX1N5822 with alternatives