1N5822 vs MBR340 feature comparison

1N5822 Micross Components

Buy Now Datasheet

MBR340 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
Factory Lead Time 25 Weeks
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-609 Code e0
Terminal Finish TIN LEAD
Base Number Matches 12 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC, C-16, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application HIGH POWER
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.85 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 430 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5822 with alternatives

Compare MBR340 with alternatives