1N5821M25 vs SR303 feature comparison

1N5821M25 Rectron Semiconductor

Buy Now Datasheet

SR303 Cheng-Yi Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RECTRON LTD CHENG-YI ELECTRONIC CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 16
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 0.5 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-STD-202
Reverse Current-Max 30000 µA
Reverse Test Voltage 30 V

Compare 1N5821M25 with alternatives