1N5821
vs
SS33+
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL COMPONENTS CORP
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.55 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Package Description
R-PDSO-C2
HTS Code
8541.10.00.80
Samacsys Manufacturer
Multicomp Pro
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
1000 µA
Reverse Test Voltage
30 V
Terminal Form
C BEND
Terminal Position
DUAL
Compare 1N5821 with alternatives
Compare SS33+ with alternatives