1N5820
vs
CMSH3-20MATIN/LEAD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL COMPONENTS CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
0.5 V
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn80Pb20)
Base Number Matches
83
1
Package Description
SMA, 2 PIN
HTS Code
8541.10.00.80
Date Of Intro
2017-12-13
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
500 µA
Terminal Form
C BEND
Terminal Position
DUAL
Compare 1N5820 with alternatives
Compare CMSH3-20MATIN/LEAD with alternatives