1N5819G vs 1N5819-G feature comparison

1N5819G New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N5819-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Technology SCHOTTKY SCHOTTKY
Base Number Matches 8 3
Rohs Code Yes
ECCN Code EAR99
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.6 V
Non-rep Pk Forward Current-Max 25 A
Surface Mount NO

Compare 1N5819-G with alternatives