1N5819DLCC2 vs FM5819L-W feature comparison

1N5819DLCC2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

FM5819L-W Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.36 V 0.9 V
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 200 µA
Reverse Test Voltage 40 V
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare 1N5819DLCC2 with alternatives

Compare FM5819L-W with alternatives