1N5819D2B-JQRS.L2D vs SS14B feature comparison

1N5819D2B-JQRS.L2D TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SS14B Luguang Electronic Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD
Package Description R-CDSO-N2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-CDSO-N2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form NO LEAD
Terminal Position DUAL
Base Number Matches 2 2
Part Package Code SMB
Manufacturer Package Code SMB

Compare 1N5819D2B-JQRS.L2D with alternatives