1N5819D2B-JQRS.L2D vs SL14-MS-H feature comparison

1N5819D2B-JQRS.L2D TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SL14-MS-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD FORMOSA MICROSEMI CO LTD
Package Description R-CDSO-N2 SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare 1N5819D2B-JQRS.L2D with alternatives

Compare SL14-MS-H with alternatives