1N5818M02 vs 11DQ03 feature comparison

1N5818M02 Rectron Semiconductor

Buy Now Datasheet

11DQ03 KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD KYOCERA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 1 A 1.1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 9
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.74 V
Non-rep Pk Forward Current-Max 42 A
Operating Temperature-Max 125 °C

Compare 1N5818M02 with alternatives