1N5818-T
vs
SR130
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RECTRON LTD
JINAN JINGHENG ELECTRONICS CO LTD
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PALSTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Rectron
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
3
25
Breakdown Voltage-Min
30 V
Forward Voltage-Max (VF)
0.55 V
Non-rep Pk Forward Current-Max
40 A
Operating Temperature-Min
-65 °C
Reference Standard
MIL-STD-750
Reverse Current-Max
500 µA
Reverse Test Voltage
30 V
Compare 1N5818-T with alternatives