1N5818-BP-HF vs SR103 feature comparison

1N5818-BP-HF Micro Commercial Components

Buy Now Datasheet

SR103 RFE International Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP RFE INTERNATIONAL INC
Package Description O-PALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 25 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.01 µs
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 5
Base Number Matches 1 18
Forward Voltage-Max (VF) 0.55 V

Compare 1N5818-BP-HF with alternatives

Compare SR103 with alternatives