1N5818
vs
1N5818
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
GULF SEMICONDUCTOR LTD
Package Description
PLASTIC PACKAGE-2
PLASTIC, DO-41, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
24 Weeks
kg CO2e/kg
8.8
8.8
Average Weight (mg)
283
283
CO2e (mg)
2490.4
2490.4
Samacsys Manufacturer
Microchip
Samacsys Modified On
2024-06-09 13:55:35
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Automotive: -40C to +150C
Military: -65C to +125C
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V4.01b
Additional Feature
HIGH RELIABILITY
LOW POWER LOSS
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
1
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Forward Voltage-Max (VF)
0.55 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
25 A
Terminal Finish
MATTE TIN
Compare 1N5818 with alternatives
Compare 1N5818 with alternatives