1N5818 vs 1N5818 feature comparison

1N5818 Fuji Electric Co Ltd

Buy Now Datasheet

1N5818 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-41 DO-41
Package Description PLASTIC PACKAGE-2 DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Forward Voltage-Max (VF) 0.875 V
Non-rep Pk Forward Current-Max 25 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5818 with alternatives

Compare 1N5818 with alternatives