1N5817_R2_00001 vs SB120E_B0_10001 feature comparison

1N5817_R2_00001 PanJit Semiconductor

Buy Now Datasheet

SB120E_B0_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description HALOGEN FREE, PLASTIC PACKAGE-2 O-PALF-W2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer PANJIT
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare 1N5817_R2_00001 with alternatives

Compare SB120E_B0_10001 with alternatives