1N5817RLG vs SR102G feature comparison

1N5817RLG Rochester Electronics LLC

Buy Now Datasheet

SR102G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code unknown compliant
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
ECCN Code EAR99
Application EFFICIENCY
Forward Voltage-Max (VF) 0.55 V
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 500 µA
Reverse Test Voltage 20 V

Compare SR102G with alternatives