1N5817M vs SS12E feature comparison

1N5817M Diodes Incorporated

Buy Now Datasheet

SS12E Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC PROMAX-JOHNTON CORP
Part Package Code MELF DO-214AC
Package Description MELF-2 PLASTIC, SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY LOW POWER LOSS, FREE WHEELING DIODE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V
JESD-30 Code O-LELF-R2 R-PDSO-C2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Base Number Matches 2 1
Pbfree Code No
JEDEC-95 Code DO-214AC

Compare 1N5817M with alternatives

Compare SS12E with alternatives