1N5817BK vs SR102G feature comparison

1N5817BK Central Semiconductor Corp

Buy Now Datasheet

SR102G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description O-XALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.55 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 25 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 1000 µA 500 µA
Reverse Test Voltage 20 V 20 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C

Compare 1N5817BK with alternatives

Compare SR102G with alternatives