1N5817
vs
1N5817-E3/54
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JINAN JINGHENG ELECTRONICS CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
FREE WHEELING DIODE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-204AL
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
98
|
2
|
Package Description |
|
DO-41, 2 PIN
|
Factory Lead Time |
|
9 Weeks, 6 Days
|
Samacsys Manufacturer |
|
Vishay
|
Forward Voltage-Max (VF) |
|
0.45 V
|
JESD-609 Code |
|
e3
|
Non-rep Pk Forward Current-Max |
|
25 A
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 1N5817 with alternatives
Compare 1N5817-E3/54 with alternatives