1N5809US vs JANS1N5809US feature comparison

1N5809US Sensitron Semiconductors

Buy Now Datasheet

JANS1N5809US Bkc Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR BKC SEMICONDUCTORS INC
Part Package Code MELF
Package Description MELF-B, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED HIGH SURGE CAPABILITY
Application ULTRA FAST RECOVERY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.925 V 0.875 V
JESD-30 Code E-LELF-R2 O-MELF-R2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A 6 A
Package Body Material GLASS METAL
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 7 1
Power Dissipation-Max 5 W
Reference Standard MIL-19500/477

Compare 1N5809US with alternatives

Compare JANS1N5809US with alternatives