1N5809URSE3 vs EGP30B feature comparison

1N5809URSE3 Microsemi Corporation

Buy Now Datasheet

EGP30B Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP GALAXY SEMI-CONDUCTOR CO LTD
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, B, MELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application ULTRA FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V 0.95 V
JESD-30 Code O-LELF-R2 O-PALF-W2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.03 µs 0.05 µs
Surface Mount YES NO
Technology AVALANCHE
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 19
JEDEC-95 Code DO-27
Reverse Test Voltage 100 V

Compare 1N5809URSE3 with alternatives

Compare EGP30B with alternatives