1N5809D3A-JQRS.GRPC vs RGP30B feature comparison

1N5809D3A-JQRS.GRPC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

RGP30B General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD GENERAL INSTRUMENT CORP
Package Description R-CDSO-N2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY PATENTED DEVICE
Application ULTRA FAST RECOVERY POWER EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N2 O-PALF-W2
JESD-609 Code e4
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.05 µs 0.15 µs
Surface Mount YES NO
Terminal Finish GOLD
Terminal Form NO LEAD WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 22
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-201AD
Reverse Current-Max 5 µA

Compare 1N5809D3A-JQRS.GRPC with alternatives

Compare RGP30B with alternatives