1N5806US vs JAN1N5806URS feature comparison

1N5806US Micross Components

Buy Now Datasheet

JAN1N5806URS Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MICROSEMI CORP
Reach Compliance Code compliant compliant
Factory Lead Time 27 Weeks
Application SUPER FAST SOFT RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 2.5 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.02 µs 0.025 µs
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 5 1
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS, MELF-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare 1N5806US with alternatives

Compare JAN1N5806URS with alternatives