1N5804US vs JANTXV1N5804US feature comparison

1N5804US VPT Components

Buy Now Datasheet

JANTXV1N5804US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS SENSITRON SEMICONDUCTOR
Package Description MELF-2 MELF-2
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application FAST RECOVERY ULTRA FAST RECOVERY
Breakdown Voltage-Min 110 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V 0.875 V
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 90 Weeks
JESD-609 Code e0
Qualification Status Qualified
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 1N5804US with alternatives

Compare JANTXV1N5804US with alternatives