1N5804US
vs
JANTX1N5804US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
SENSITRON SEMICONDUCTOR
Package Description
MELF-2
MELF-2
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Application
FAST RECOVERY
ULTRA FAST RECOVERY
Breakdown Voltage-Min
110 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
0.875 V
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2.5 A
2.5 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
MELF
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
90 Weeks
JESD-609 Code
e0
Qualification Status
Qualified
Reference Standard
MIL-19500
Terminal Finish
TIN LEAD
Compare 1N5804US with alternatives
Compare JANTX1N5804US with alternatives