1N5804US
vs
1N5804US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
MICROSS COMPONENTS
Package Description
MELF-2
Reach Compliance Code
compliant
unknown
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
SUPER FAST SOFT RECOVERY
Breakdown Voltage-Min
110 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
0.875 V
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2.5 A
2.5 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.025 µs
0.02 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
2
5
Factory Lead Time
27 Weeks
Qualification Status
Not Qualified
Compare 1N5804US with alternatives
Compare 1N5804US with alternatives