1N5767 vs 5082-3080TXV feature comparison

1N5767 Cobham Semiconductor Solutions

Buy Now Datasheet

5082-3080TXV Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX/METELICS INC HEWLETT PACKARD CO
Package Description A15, 2 PIN O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ATTENUATOR; SWITCHING ATTENUATOR
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.4 pF 0.4 pF
Diode Capacitance-Nom 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 8 Ω 2.5 Ω
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band L BAND
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Minority Carrier Lifetime-Nom 1.3 µs 1.3 µs
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 21 1

Compare 5082-3080TXV with alternatives