1N5767 vs 5082-3080 feature comparison

1N5767 Skyworks Solutions Inc

Buy Now Datasheet

5082-3080 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC ASI SEMICONDUCTOR INC
Package Description HERMETIC SEALED PACKAGE-2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW HARMONIC DISTORTION
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.4 pF 0.4 pF
Diode Capacitance-Nom 0.4 pF 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2.5 Ω 2.5 Ω
Diode Res Test Current 100 mA 100 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band MEDIUM FREQUENCY
JESD-30 Code O-LALF-W2 O-LALF-W2
Minority Carrier Lifetime-Nom 1 µs 1300 µs
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Operating Temperature-Min -65 °C
Reverse Test Voltage 50 V

Compare 1N5767 with alternatives

Compare 5082-3080 with alternatives