1N5767
vs
1N5767
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
EATON CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW HARMONIC DISTORTION
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
100 V
100 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Capacitance-Max
0.4 pF
Diode Capacitance-Nom
0.4 pF
0.4 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
2.5 Ω
2.5 Ω
Diode Res Test Current
100 mA
100 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
MEDIUM FREQUENCY
JESD-30 Code
O-LALF-W2
Minority Carrier Lifetime-Nom
1 µs
1 µs
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 1N5767 with alternatives
Compare 1N5767 with alternatives