1N5767 vs 1N5767 feature comparison

1N5767 Skyworks Solutions Inc

Buy Now Datasheet

1N5767 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC BROADCOM INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW HARMONIC DISTORTION LOW HARMONIC DISTORTION
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.4 pF 0.4 pF
Diode Capacitance-Nom 0.4 pF 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2.5 Ω 2.5 Ω
Diode Res Test Current 100 mA 100 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band MEDIUM FREQUENCY
JESD-30 Code O-LALF-W2 O-LALF-W2
Minority Carrier Lifetime-Nom 1 µs 1.3 µs
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Rohs Code No
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare 1N5767 with alternatives

Compare 1N5767 with alternatives