1N5767 vs 5082-3080#T50 feature comparison

1N5767 Cobham PLC

Buy Now Datasheet

5082-3080#T50 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC BROADCOM LTD
Package Description A15, 2 PIN O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.4 pF 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 8 Ω 2.5 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band L BAND
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e4 e0
Minority Carrier Lifetime-Nom 1.3 µs 1.3 µs
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Rohs Code No
Additional Feature LOW HARMONIC DISTORTION
Diode Capacitance-Nom 0.4 pF
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Reverse Test Voltage 50 V

Compare 1N5767 with alternatives

Compare 5082-3080#T50 with alternatives