1N5767 vs 1N5767 feature comparison

1N5767 Cobham PLC

Buy Now Datasheet

1N5767 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC AVAGO TECHNOLOGIES INC
Package Description A15, 2 PIN O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.4 pF 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 8 Ω 2.5 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band L BAND
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e4 e0
Minority Carrier Lifetime-Nom 1.3 µs 1.3 µs
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Pin Count 2
Samacsys Manufacturer Avago Technologies
Additional Feature LOW HARMONIC DISTORTION
Diode Capacitance-Nom 0.4 pF
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare 1N5767 with alternatives

Compare 1N5767 with alternatives