1N5728B vs MX1N5728B-1TR feature comparison

1N5728B Central Semiconductor Corp

Buy Now Datasheet

MX1N5728B-1TR Microsemi Corporation

Buy Now Datasheet
No
No No
Active Obsolete
CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
70 Ω
DO-35 DO-204AH
O-PALF-W2 O-LALF-W2
e0 e0
1 1
2 2
200 °C 175 °C
PLASTIC/EPOXY GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.48 W
Not Qualified Not Qualified
4.7 V 4.7 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
10 mA 10 mA
8 1
DO-35
O-LALF-W2
2
1
-65 °C

Compare 1N5728B with alternatives

Compare MX1N5728B-1TR with alternatives