1N5665 vs LC170 feature comparison

1N5665 Square D by Schneider Electric

Buy Now Datasheet

LC170 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SQUARE D CO MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 200 V 189 V
Clamping Voltage-Max 287 V 304 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-202AA
JESD-30 Code O-LALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 162 V 170 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 14 4
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Factory Lead Time 21 Weeks
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 189 V
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1 W
Technology AVALANCHE

Compare LC170 with alternatives