1N5652A vs P6KE47A feature comparison

1N5652A New Jersey Semiconductor Products Inc

Buy Now Datasheet

P6KE47A LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC LESHAN RADIO CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 58.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 53 V 40.2 V
Technology AVALANCHE
Base Number Matches 16 76
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 47 V
Clamping Voltage-Max 64.8 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL